
KNP3WSJB-73-10R | |
|---|---|
DigiKey Part Number | 13-KNP3WSJB-73-10R-ND |
Manufacturer | |
Manufacturer Product Number | KNP3WSJB-73-10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP3WSJB-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,11776 € | 29,44 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,09645 € | 96,45 € |
| 5.000 | 0,07899 € | 394,95 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

