
KNP2WSJT-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP2WSJT-52-33RCT-ND - Cut Tape (CT) 13-KNP2WSJT-52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJT-52-33R |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,09620 € | 24,05 € |
| 500 | 0,08660 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07844 € | 78,44 € |
| 2.000 | 0,07152 € | 143,04 € |
| 3.000 | 0,06796 € | 203,88 € |
| 5.000 | 0,06393 € | 319,65 € |
| 7.000 | 0,06153 € | 430,71 € |
| 10.000 | 0,05919 € | 591,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

