33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP2WSJT-52-33R

DigiKey Part Number
13-KNP2WSJT-52-33RCT-ND - Cut Tape (CT)
13-KNP2WSJT-52-33RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP2WSJT-52-33R
Description
RES 33 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16800 €1,68 €
250,14200 €3,55 €
500,12540 €6,27 €
1000,11140 €11,14 €
2500,09620 €24,05 €
5000,08660 €43,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07844 €78,44 €
2.0000,07152 €143,04 €
3.0000,06796 €203,88 €
5.0000,06393 €319,65 €
7.0000,06153 €430,71 €
10.0000,05919 €591,90 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €