200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP2WSJT-52-0R2

DigiKey Part Number
13-KNP2WSJT-52-0R2CT-ND - Cut Tape (CT)
13-KNP2WSJT-52-0R2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP2WSJT-52-0R2
Description
RES 0.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
250,08200 €2,05 €
500,07220 €3,61 €
1000,06390 €6,39 €
2500,05480 €13,70 €
5000,04910 €24,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,04423 €44,23 €
2.0000,04010 €80,20 €
3.0000,03797 €113,91 €
5.0000,03557 €177,85 €
7.0000,03413 €238,91 €
10.0000,03273 €327,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €