
KNP2WSJR-73-100R | |
|---|---|
DigiKey Part Number | 13-KNP2WSJR-73-100RTR-ND - Tape & Reel (TR) 13-KNP2WSJR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJR-73-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJR-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11230 € | 11,23 € |
| 250 | 0,09692 € | 24,23 € |
| 500 | 0,08728 € | 43,64 € |
| 1.000 | 0,07908 € | 79,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07212 € | 144,24 € |
| 4.000 | 0,06619 € | 264,76 € |
| 6.000 | 0,06315 € | 378,90 € |
| 10.000 | 0,05971 € | 597,10 € |
| 14.000 | 0,05766 € | 807,24 € |
| 20.000 | 0,05565 € | 1.113,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

