
KNP2WSJR-73-0R1 | |
|---|---|
DigiKey Part Number | 13-KNP2WSJR-73-0R1TR-ND - Tape & Reel (TR) 13-KNP2WSJR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJR-73-0R1 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJR-73-0R1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,06596 € | 16,49 € |
| 500 | 0,05918 € | 29,59 € |
| 1.000 | 0,05342 € | 53,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04852 € | 97,04 € |
| 4.000 | 0,04436 € | 177,44 € |
| 6.000 | 0,04222 € | 253,32 € |
| 10.000 | 0,03980 € | 398,00 € |
| 14.000 | 0,03835 € | 536,90 € |
| 20.000 | 0,03694 € | 738,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

