
KNP2WSJB-52-3R6 | |
|---|---|
DigiKey Part Number | KNP2WSJB-52-3R6-ND |
Manufacturer | |
Manufacturer Product Number | KNP2WSJB-52-3R6 |
Description | RES 3.6 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05104 € | 306,24 € |
| Unit Price without VAT: | 0,05104 € |
|---|---|
| Unit Price with VAT: | 0,06074 € |

