
KNP2WSJB-52-22R | |
|---|---|
DigiKey Part Number | 13-KNP2WSJB-52-22R-ND |
Manufacturer | |
Manufacturer Product Number | KNP2WSJB-52-22R |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R220J | KOA Speer Electronics, Inc. | 1.796 | 2019-MOS2CT52R220JCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11230 € | 11,23 € |
| 250 | 0,09692 € | 24,23 € |
| 500 | 0,08728 € | 43,64 € |
| 2.000 | 0,07212 € | 144,24 € |
| 6.000 | 0,06315 € | 378,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

