
KNP2WSJB-52-200R | |
|---|---|
DigiKey Part Number | KNP2WSJB-52-200R-ND |
Manufacturer | |
Manufacturer Product Number | KNP2WSJB-52-200R |
Description | RES 200 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05169 € | 310,14 € |
| Unit Price without VAT: | 0,05169 € |
|---|---|
| Unit Price with VAT: | 0,06151 € |

