2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJT-52-2R2

DigiKey Part Number
13-KNP1WSJT-52-2R2CT-ND - Cut Tape (CT)
13-KNP1WSJT-52-2R2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP1WSJT-52-2R2
Description
RES 2.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05040 €1,26 €
500,04400 €2,20 €
1000,03890 €3,89 €
2500,03316 €8,29 €
5000,02958 €14,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,02652 €26,52 €
2.0000,02392 €47,84 €
3.0000,02258 €67,74 €
5.0000,02107 €105,35 €
7.0000,02017 €141,19 €
10.0000,01929 €192,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €