
KNP1WSJR-52-47R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-47RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-47R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04650 € | 4,65 € |
| 250 | 0,03976 € | 9,94 € |
| 500 | 0,03550 € | 17,75 € |
| 1.000 | 0,03190 € | 31,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02794 € | 69,85 € |
| 5.000 | 0,02546 € | 127,30 € |
| 7.500 | 0,02418 € | 181,35 € |
| 12.500 | 0,02274 € | 284,25 € |
| 17.500 | 0,02188 € | 382,90 € |
| 25.000 | 0,02104 € | 526,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

