
KNP100JT-52-100R | |
|---|---|
DigiKey Part Number | 13-KNP100JT-52-100RCT-ND - Cut Tape (CT) 13-KNP100JT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP100JT-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08324 € | 20,81 € |
| 500 | 0,07488 € | 37,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03910 € | 39,10 € |
| 2.000 | 0,03540 € | 70,80 € |
| 3.000 | 0,03350 € | 100,50 € |
| 5.000 | 0,03135 € | 156,75 € |
| 7.000 | 0,03007 € | 210,49 € |
| 10.000 | 0,02882 € | 288,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

