
KNP100JR-73-15R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-15RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-15R |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09850 € | 9,85 € |
| 250 | 0,08488 € | 21,22 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06910 € | 69,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06293 € | 125,86 € |
| 4.000 | 0,05768 € | 230,72 € |
| 6.000 | 0,05498 € | 329,88 € |
| 10.000 | 0,05193 € | 519,30 € |
| 14.000 | 0,05012 € | 701,68 € |
| 20.000 | 0,04834 € | 966,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

