
KNP100JR-73-0R16 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R16TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R16 |
Description | RES 0.16 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10050 € | 10,05 € |
| 250 | 0,08664 € | 21,66 € |
| 500 | 0,07794 € | 38,97 € |
| 1.000 | 0,07052 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06423 € | 128,46 € |
| 4.000 | 0,05887 € | 235,48 € |
| 6.000 | 0,05612 € | 336,72 € |
| 10.000 | 0,05301 € | 530,10 € |
| 14.000 | 0,05116 € | 716,24 € |
| 20.000 | 0,04934 € | 986,80 € |
| 24.000 | 0,04848 € | 1.163,52 € |
| 48.000 | 0,04549 € | 2.183,52 € |
| 50.000 | 0,04533 € | 2.266,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

