
KNP100JR-52-0R56 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-0R56TR-ND - Tape & Reel (TR) 13-KNP100JR-52-0R56CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-0R56 |
Description | RES 0.56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-0R56 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP300JR-73-0R56 | YAGEO | 1.401 | 13-PNP300JR-73-0R56CT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,08528 € | 21,32 € |
| 500 | 0,07670 € | 38,35 € |
| 1.000 | 0,06939 € | 69,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06320 € | 126,40 € |
| 4.000 | 0,05793 € | 231,72 € |
| 6.000 | 0,05523 € | 331,38 € |
| 10.000 | 0,05216 € | 521,60 € |
| 14.000 | 0,05034 € | 704,76 € |
| 20.000 | 0,04856 € | 971,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

