
KNP100JB-73-1R | |
|---|---|
DigiKey Part Number | 13-KNP100JB-73-1R-ND |
Manufacturer | |
Manufacturer Product Number | KNP100JB-73-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,08528 € | 21,32 € |
| 500 | 0,07670 € | 38,35 € |
| 2.000 | 0,06320 € | 126,40 € |
| 6.000 | 0,05523 € | 331,38 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

