
KNP100FT-52-100R | |
|---|---|
DigiKey Part Number | KNP100FT-52-100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP100FT-52-100R |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06212 € | 310,60 € |
| Unit Price without VAT: | 0,06212 € |
|---|---|
| Unit Price with VAT: | 0,07392 € |

