
JC24F5001R | |
|---|---|
DigiKey Part Number | 13-JC24F5001RTR-ND - Tape & Reel (TR) 13-JC24F5001RCT-ND - Cut Tape (CT) 13-JC24F5001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F5001R |
Description | FUSE 2410 5A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.12 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 13.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08680 € | 21,70 € |
| 500 | 0,08006 € | 40,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07385 € | 73,85 € |
| 2.000 | 0,06811 € | 136,22 € |
| 3.000 | 0,06495 € | 194,85 € |
| 5.000 | 0,06116 € | 305,80 € |
| 7.000 | 0,05878 € | 411,46 € |
| 10.000 | 0,05635 € | 563,50 € |
| 25.000 | 0,05052 € | 1.263,00 € |
| 50.000 | 0,05022 € | 2.511,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

