
JC24F4001R | |
|---|---|
DigiKey Part Number | 13-JC24F4001RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JC24F4001R |
Description | FUSE 2410 4A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.59 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07267 € | 72,67 € |
| Unit Price without VAT: | 0,07267 € |
|---|---|
| Unit Price with VAT: | 0,08648 € |

