
JC24F2002R | |
|---|---|
DigiKey Part Number | 13-JC24F2002RTR-ND - Tape & Reel (TR) 13-JC24F2002RCT-ND - Cut Tape (CT) 13-JC24F2002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F2002R |
Description | FUSE 2410 20A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 214.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,12156 € | 30,39 € |
| 500 | 0,11216 € | 56,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09854 € | 98,54 € |
| 2.000 | 0,09087 € | 181,74 € |
| 3.000 | 0,08664 € | 259,92 € |
| 5.000 | 0,08158 € | 407,90 € |
| 7.000 | 0,07839 € | 548,73 € |
| 10.000 | 0,07514 € | 751,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

