
JC24F2001R | |
|---|---|
DigiKey Part Number | 13-JC24F2001RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JC24F2001R |
Description | FUSE 2410 2A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 1.07 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 39.6 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07267 € | 72,67 € |
| Unit Price without VAT: | 0,07267 € |
|---|---|
| Unit Price with VAT: | 0,08648 € |

