
JB12S1501R | |
|---|---|
DigiKey Part Number | 13-JB12S1501RTR-ND - Tape & Reel (TR) 13-JB12S1501RCT-ND - Cut Tape (CT) 13-JB12S1501RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12S1501R |
Description | FUSE 1206 1.5A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.32 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 230 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05868 € | 14,67 € |
| 500 | 0,05412 € | 27,06 € |
| 1.000 | 0,04993 € | 49,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04392 € | 131,76 € |
| 6.000 | 0,04049 € | 242,94 € |
| 9.000 | 0,03860 € | 347,40 € |
| 15.000 | 0,03633 € | 544,95 € |
| 21.000 | 0,03491 € | 733,11 € |
| 30.000 | 0,03345 € | 1.003,50 € |
| 75.000 | 0,03265 € | 2.448,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

