
JB12S1002R | |
|---|---|
DigiKey Part Number | 13-JB12S1002RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB12S1002R |
Description | FUSE 1206 10A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 18.2 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04932 € | 147,96 € |
| Unit Price without VAT: | 0,04932 € |
|---|---|
| Unit Price with VAT: | 0,05869 € |

