
JB12F6001R | |
|---|---|
DigiKey Part Number | 13-JB12F6001RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB12F6001R |
Description | FUSE 1206 6A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.34 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 15.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04376 € | 131,28 € |
| Unit Price without VAT: | 0,04376 € |
|---|---|
| Unit Price with VAT: | 0,05207 € |

