
JB12F2002R | |
|---|---|
DigiKey Part Number | 13-JB12F2002RTR-ND - Tape & Reel (TR) 13-JB12F2002RCT-ND - Cut Tape (CT) 13-JB12F2002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F2002R |
Description | FUSE 1206 20A 48VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 32.6 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.0022 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10980 € | 10,98 € |
| 250 | 0,09872 € | 24,68 € |
| 500 | 0,09108 € | 45,54 € |
| 1.000 | 0,08402 € | 84,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07037 € | 211,11 € |
| 6.000 | 0,06485 € | 389,10 € |
| 9.000 | 0,06181 € | 556,29 € |
| 15.000 | 0,05817 € | 872,55 € |
| 21.000 | 0,05588 € | 1.173,48 € |
| 30.000 | 0,05489 € | 1.646,70 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

