
JB12F1502R | |
|---|---|
DigiKey Part Number | 13-JB12F1502RTR-ND - Tape & Reel (TR) 13-JB12F1502RCT-ND - Cut Tape (CT) 13-JB12F1502RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1502R |
Description | FUSE 1206 15A 48VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 22.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.0034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06464 € | 32,32 € |
| 1.000 | 0,05961 € | 59,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04994 € | 149,82 € |
| 6.000 | 0,04604 € | 276,24 € |
| 9.000 | 0,04388 € | 394,92 € |
| 15.000 | 0,04131 € | 619,65 € |
| 21.000 | 0,03968 € | 833,28 € |
| 30.000 | 0,03803 € | 1.140,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

