
JB12F1001R | |
|---|---|
DigiKey Part Number | 13-JB12F1001RTR-ND - Tape & Reel (TR) 13-JB12F1001RCT-ND - Cut Tape (CT) 13-JB12F1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1001R |
Description | FUSE 1206 1A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.095 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,06136 € | 15,34 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05224 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04376 € | 131,28 € |
| 6.000 | 0,04034 € | 242,04 € |
| 9.000 | 0,03846 € | 346,14 € |
| 15.000 | 0,03620 € | 543,00 € |
| 21.000 | 0,03478 € | 730,38 € |
| 30.000 | 0,03333 € | 999,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

