8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06S8001R

DigiKey Part Number
13-JB06S8001RTR-ND - Tape & Reel (TR)
13-JB06S8001RCT-ND - Cut Tape (CT)
13-JB06S8001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06S8001R
Description
FUSE 0603 8A 32VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
8.35
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.007 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,08800 €0,44 €
100,08200 €0,82 €
500,06820 €3,41 €
1000,06280 €6,28 €
2500,05652 €14,13 €
5000,05212 €26,06 €
1.0000,04809 €48,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03795 €189,75 €
10.0000,03497 €349,70 €
15.0000,03333 €499,95 €
25.0000,03137 €784,25 €
35.0000,03013 €1.054,55 €
50.0000,02974 €1.487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €