750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06S7500R

DigiKey Part Number
13-JB06S7500RTR-ND - Tape & Reel (TR)
13-JB06S7500RCT-ND - Cut Tape (CT)
13-JB06S7500RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06S7500R
Description
FUSE 0603 0.75A 63VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.04
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09000 €0,45 €
100,08400 €0,84 €
500,06960 €3,48 €
1000,06410 €6,41 €
2500,05764 €14,41 €
5000,05316 €26,58 €
1.0000,04905 €49,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03870 €193,50 €
10.0000,03567 €356,70 €
15.0000,03399 €509,85 €
25.0000,03199 €799,75 €
35.0000,03073 €1.075,55 €
50.0000,03040 €1.520,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €