
JB06S6001R | |
|---|---|
DigiKey Part Number | 13-JB06S6001RTR-ND - Tape & Reel (TR) 13-JB06S6001RCT-ND - Cut Tape (CT) 13-JB06S6001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S6001R |
Description | FUSE 0603 6A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.03 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04654 € | 46,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03856 € | 192,80 € |
| 10.000 | 0,03554 € | 355,40 € |
| 15.000 | 0,03387 € | 508,05 € |
| 25.000 | 0,03188 € | 797,00 € |
| 35.000 | 0,03062 € | 1.071,70 € |
| 50.000 | 0,03023 € | 1.511,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

