
JB06S5000R | |
|---|---|
DigiKey Part Number | 13-JB06S5000RTR-ND - Tape & Reel (TR) 13-JB06S5000RCT-ND - Cut Tape (CT) 13-JB06S5000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S5000R |
Description | FUSE 0603 0.5A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05720 € | 14,30 € |
| 500 | 0,05278 € | 26,39 € |
| 1.000 | 0,04869 € | 48,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03842 € | 192,10 € |
| 10.000 | 0,03541 € | 354,10 € |
| 15.000 | 0,03375 € | 506,25 € |
| 25.000 | 0,03176 € | 794,00 € |
| 35.000 | 0,03051 € | 1.067,85 € |
| 50.000 | 0,03012 € | 1.506,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |




