
JB06S3001R | |
|---|---|
DigiKey Part Number | 13-JB06S3001RTR-ND - Tape & Reel (TR) 13-JB06S3001RCT-ND - Cut Tape (CT) 13-JB06S3001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S3001R |
Description | FUSE 0603 3A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.89 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03752 € | 9,38 € |
| 500 | 0,03464 € | 17,32 € |
| 1.000 | 0,03195 € | 31,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02648 € | 132,40 € |
| 10.000 | 0,02441 € | 244,10 € |
| 15.000 | 0,02327 € | 349,05 € |
| 25.000 | 0,02190 € | 547,50 € |
| 35.000 | 0,02104 € | 736,40 € |
| 50.000 | 0,02016 € | 1.008,00 € |
| 125.000 | 0,01999 € | 2.498,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

