2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06S2501R

DigiKey Part Number
13-JB06S2501RTR-ND - Tape & Reel (TR)
13-JB06S2501RCT-ND - Cut Tape (CT)
13-JB06S2501RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06S2501R
Description
FUSE 0603 2.5A 32VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.52
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.049 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06200 €0,31 €
100,05600 €0,56 €
500,04680 €2,34 €
1000,04310 €4,31 €
2500,03880 €9,70 €
5000,03578 €17,89 €
1.0000,03301 €33,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02606 €130,30 €
10.0000,02402 €240,20 €
15.0000,02290 €343,50 €
25.0000,02155 €538,75 €
35.0000,02070 €724,50 €
50.0000,01984 €992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €