2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06S2001R

DigiKey Part Number
13-JB06S2001RTR-ND - Tape & Reel (TR)
13-JB06S2001RCT-ND - Cut Tape (CT)
13-JB06S2001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06S2001R
Description
FUSE 0603 2A 32VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.31
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.078 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06200 €0,31 €
100,05700 €0,57 €
500,04720 €2,36 €
1000,04340 €4,34 €
2500,03908 €9,77 €
5000,03606 €18,03 €
1.0000,03327 €33,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02626 €131,30 €
10.0000,02421 €242,10 €
15.0000,02308 €346,20 €
25.0000,02172 €543,00 €
35.0000,02087 €730,45 €
50.0000,02000 €1.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €