New Product
JB06F2501R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06F5001R

DigiKey Part Number
13-JB06F5001RTR-ND - Tape & Reel (TR)
13-JB06F5001RCT-ND - Cut Tape (CT)
13-JB06F5001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06F5001R
Description
FUSE 0603 5A 32VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.03
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,05800 €0,29 €
100,05400 €0,54 €
500,04520 €2,26 €
1000,04170 €4,17 €
2500,03752 €9,38 €
5000,03464 €17,32 €
1.0000,03195 €31,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02648 €132,40 €
10.0000,02441 €244,10 €
15.0000,02327 €349,05 €
25.0000,02190 €547,50 €
35.0000,02104 €736,40 €
50.0000,02016 €1.008,00 €
125.0000,01999 €2.498,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €