
JB06F2001R | |
|---|---|
DigiKey Part Number | 13-JB06F2001RTR-ND - Tape & Reel (TR) 13-JB06F2001RCT-ND - Cut Tape (CT) 13-JB06F2001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06F2001R |
Description | FUSE 0603 2A 32VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.24 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.075 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04310 € | 4,31 € |
| 250 | 0,03880 € | 9,70 € |
| 500 | 0,03578 € | 17,89 € |
| 1.000 | 0,03301 € | 33,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02606 € | 130,30 € |
| 10.000 | 0,02402 € | 240,20 € |
| 15.000 | 0,02290 € | 343,50 € |
| 25.000 | 0,02155 € | 538,75 € |
| 35.000 | 0,02070 € | 724,50 € |
| 50.000 | 0,01984 € | 992,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

