
HHV2WSJT-73-2M | |
|---|---|
DigiKey Part Number | 13-HHV2WSJT-73-2MCT-ND - Cut Tape (CT) 13-HHV2WSJT-73-2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV2WSJT-73-2M |
Description | RES 2M OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12242 € | 61,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10910 € | 109,10 € |
| 2.000 | 0,09981 € | 199,62 € |
| 3.000 | 0,09504 € | 285,12 € |
| 5.000 | 0,08964 € | 448,20 € |
| 7.000 | 0,08642 € | 604,94 € |
| 10.000 | 0,08328 € | 832,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

