6.8 MOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV2WSFT-73-6M8

DigiKey Part Number
HHV2WSFT-73-6M8-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV2WSFT-73-6M8
Description
RES 6.8M OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,14375 $718,75 $
Unit Price without VAT:0,14375 $
Unit Price with VAT:0,17106 $