
HHV2WSFT-73-665K | |
|---|---|
DigiKey Part Number | HHV2WSFT-73-665K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV2WSFT-73-665K |
Description | RES 665K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12217 € | 610,85 € |
| Unit Price without VAT: | 0,12217 € |
|---|---|
| Unit Price with VAT: | 0,14538 € |

