
HHV1WSJT-73-2M | |
|---|---|
DigiKey Part Number | 2MBKCT-ND - Cut Tape (CT) 2MBKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-73-2M |
Description | RES 2M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSJT-73-2M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07392 € | 18,48 € |
| 500 | 0,06640 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05880 € | 58,80 € |
| 2.000 | 0,05347 € | 106,94 € |
| 3.000 | 0,05072 € | 152,16 € |
| 5.000 | 0,04762 € | 238,10 € |
| 7.000 | 0,04576 € | 320,32 € |
| 10.000 | 0,04396 € | 439,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

