Upgrade
Upgrade
Similar
Similar
Similar
Similar

HHV1WSJR-73-1M | |
|---|---|
DigiKey Part Number | HHV1WSJR-52-1M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJR-73-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSJR-73-1M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV1WSFR-73-1M | YAGEO | 0 | HHV1WSFR-52-1M-ND | 0,11686 € | Upgrade |
| RNF1FTD1M00 | Stackpole Electronics Inc | 0 | RNF1FTD1M00-ND | 0,09381 € | Upgrade |
| CMF601M0000JNEA | Vishay Dale | 0 | CMF601M0000JNEA-ND | 0,21137 € | Similar |
| CMF651M0000JNEA11 | Vishay Dale | 0 | CMF651M0000JNEA11-ND | 0,69362 € | Similar |
| CMF701M0000JNEB | Vishay Dale | 0 | CMF701M0000JNEB-ND | 0,63857 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07029 € | 421,74 € |
| Unit Price without VAT: | 0,07029 € |
|---|---|
| Unit Price with VAT: | 0,08365 € |





