
HHV1WSJR-73-18M | |
|---|---|
DigiKey Part Number | HHV1WSJR-73-18M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJR-73-18M |
Description | RES 18M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07029 € | 421,74 € |
| Unit Price without VAT: | 0,07029 € |
|---|---|
| Unit Price with VAT: | 0,08365 € |

