
HHV-50JT-52-47M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-47MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-47MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-47M |
Description | RES 47M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08344 € | 20,86 € |
| 500 | 0,07500 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06785 € | 67,85 € |
| 2.000 | 0,06177 € | 123,54 € |
| 3.000 | 0,05865 € | 175,95 € |
| 5.000 | 0,05511 € | 275,55 € |
| 7.000 | 0,05300 € | 371,00 € |
| 10.000 | 0,05094 € | 509,40 € |
| 12.000 | 0,04995 € | 599,40 € |
| 24.000 | 0,04656 € | 1.117,44 € |
| 25.000 | 0,04637 € | 1.159,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

