
HHV-25JT-52-22M | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-22MCT-ND - Cut Tape (CT) 13-HHV-25JT-52-22MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-22M |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04040 € | 10,10 € |
| 500 | 0,03608 € | 18,04 € |
| 1.000 | 0,03241 € | 32,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02587 € | 129,35 € |
| 10.000 | 0,02373 € | 237,30 € |
| 15.000 | 0,02263 € | 339,45 € |
| 25.000 | 0,02139 € | 534,75 € |
| 35.000 | 0,02065 € | 722,75 € |
| 50.000 | 0,01992 € | 996,00 € |
| 60.000 | 0,01957 € | 1.174,20 € |
| 120.000 | 0,01838 € | 2.205,60 € |
| 125.000 | 0,01832 € | 2.290,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

