10m Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FR-52-10M

DigiKey Part Number
10MGATR-ND - Tape & Reel (TR)
10MGACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25FR-52-10M
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25FR-52-10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16200 €1,62 €
250,13640 €3,41 €
500,12080 €6,04 €
1000,10740 €10,74 €
2500,09256 €23,14 €
5000,08332 €41,66 €
1.0000,07544 €75,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06142 €307,10 €
10.0000,05684 €568,40 €
15.0000,05448 €817,20 €
25.0000,05182 €1.295,50 €
35.0000,05023 €1.758,05 €
50.0000,04868 €2.434,00 €
60.0000,04794 €2.876,40 €
120.0000,04694 €5.632,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €