290V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC-190L

DigiKey Part Number
13-HFC-190L-ND
Manufacturer
Manufacturer Product Number
HFC-190L
Description
TVS DIODE 190VWM 290V AXIAL
Customer Reference
Detailed Description
290V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
290V
Mfr
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
190V
Supplier Device Package
Voltage - Breakdown (Min)
200V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.