520V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB-380L

DigiKey Part Number
13-HFB-380L-ND
Manufacturer
Manufacturer Product Number
HFB-380L
Description
TVS DIODE 380VWM 520V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
520V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2013,23150 €264,63 €
Manufacturers Standard Package
Unit Price without VAT:13,23150 €
Unit Price with VAT:15,74549 €