340V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB-240L

DigiKey Part Number
13-HFB-240L-ND
Manufacturer
Manufacturer Product Number
HFB-240L
Description
TVS DIODE 240VWM 340V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
340V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
340V
Mfr
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
240V
Supplier Device Package
Voltage - Breakdown (Min)
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,04500 €240,90 €
Manufacturers Standard Package
Unit Price without VAT:12,04500 €
Unit Price with VAT:14,33355 €