260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB-170C

DigiKey Part Number
13-HFB-170C-ND
Manufacturer
Manufacturer Product Number
HFB-170C
Description
TVS DIODE 170VWM 260VC
Customer Reference
Detailed Description
260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
180V
Mfr
Voltage - Clamping (Max) @ Ipp
260V
Series
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Packaging
Tray
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.