90V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB-020S

DigiKey Part Number
13-HFB-020S-ND
Manufacturer
Manufacturer Product Number
HFB-020S
Description
TVS DIODE 20VWM 90VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
90V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
22V
Mfr
Voltage - Clamping (Max) @ Ipp
90V
Series
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Packaging
Tray
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
20V
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1052,82657 €296,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,82657 €
Unit Price with VAT:3,36362 €